Similar
Direct
Upgrade

VPDF501W473K1GF001E | |
|---|---|
DigiKey Part Number | 709-VPDF501W473K1GF001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VPDF501W473K1GF001E |
Description | CAP CER 0.047UF 500V X7R 1210 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDF501W473K1GF001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.095" W (3.18mm x 2.41mm) |
Tolerance ±10% | Thickness (Max) 0.080" (2.03mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VPDF501W473K1GV001E | Johanson Dielectrics Inc. | 83 | 709-VPDF501W473K1GV001ECT-ND | kr.7.54000 | Similar |
| C1210X473KCRACTU | KEMET | 0 | 399-C1210X473KCRACTUCT-ND | kr.4.56173 | Direct |
| C1210X473KDRACTU | KEMET | 1.687 | 399-C1210X473KDRACTUCT-ND | kr.4.69000 | Upgrade |



