
VPDF102G681K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDF102G681K1GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VPDF102G681K1GV001E |
Description | CAP CER 680PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDF102G681K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.095" W (3.18mm x 2.41mm) |
Tolerance ±10% | Thickness (Max) 0.080" (2.03mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.83224 | kr.16,993.44 |
| Unit Price without VAT: | kr.2.83224 |
|---|---|
| Unit Price with VAT: | kr.3.54030 |

