470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDD501W471K1GV001E

DigiKey Part Number
709-VPDD501W471K1GV001ETR-ND - Tape & Reel (TR)
709-VPDD501W471K1GV001ECT-ND - Cut Tape (CT)
709-VPDD501W471K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDD501W471K1GV001E
Description
CAP CER 470PF 500V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDD501W471K1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.125" L x 0.062" W (3.18mm x 1.57mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.81300kr.18.13
50kr.1.35160kr.67.58
100kr.1.20970kr.120.97
500kr.0.96964kr.484.82
1.000kr.0.89559kr.895.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.80417kr.2,412.51
6.000kr.0.75943kr.4,556.58
9.000kr.0.73703kr.6,633.27
15.000kr.0.71219kr.10,682.85
21.000kr.0.69768kr.14,651.28
30.000kr.0.68372kr.20,511.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500