
VPDD501G221J1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD501G221J1GV001ETR-ND - Tape & Reel (TR) 709-VPDD501G221J1GV001ECT-ND - Cut Tape (CT) 709-VPDD501G221J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD501G221J1GV001E |
Description | CAP CER 220PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD501G221J1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.062" W (3.18mm x 1.57mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2H221JT | KYOCERA AVX | 3.815 | 478-KGM31BCG2H221JTCT-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.62900 | kr.16.29 |
| 50 | kr.1.20840 | kr.60.42 |
| 100 | kr.1.07780 | kr.107.78 |
| 500 | kr.0.85920 | kr.429.60 |
| 1.000 | kr.0.79161 | kr.791.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70822 | kr.2,124.66 |
| 6.000 | kr.0.66744 | kr.4,004.64 |
| 9.000 | kr.0.64702 | kr.5,823.18 |
| 15.000 | kr.0.62438 | kr.9,365.70 |
| 21.000 | kr.0.61115 | kr.12,834.15 |
| 30.000 | kr.0.59842 | kr.17,952.60 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

