HVS-PME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDD202G470J1GV001E

DigiKey Part Number
709-VPDD202G470J1GV001ETR-ND - Tape & Reel (TR)
709-VPDD202G470J1GV001ECT-ND - Cut Tape (CT)
709-VPDD202G470J1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDD202G470J1GV001E
Description
CAP CER 47PF 2KV C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDD202G470J1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.062" W (3.18mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.040
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.61000kr.4.61
10kr.2.89300kr.28.93
50kr.2.21060kr.110.53
100kr.2.00060kr.200.06
500kr.1.64736kr.823.68
1.000kr.1.53818kr.1,538.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.40326kr.4,209.78
6.000kr.1.33725kr.8,023.50
9.000kr.1.29379kr.11,644.11
15.000kr.1.26753kr.19,012.95
21.000kr.1.24610kr.26,168.10
30.000kr.1.22548kr.36,764.40
36.000kr.1.21570kr.43,765.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.61000
Unit Price with VAT:kr.5.76250