
VPDD202G470J1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD202G470J1GV001ETR-ND - Tape & Reel (TR) 709-VPDD202G470J1GV001ECT-ND - Cut Tape (CT) 709-VPDD202G470J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD202G470J1GV001E |
Description | CAP CER 47PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD202G470J1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.2.89300 | kr.28.93 |
| 50 | kr.2.21060 | kr.110.53 |
| 100 | kr.2.00060 | kr.200.06 |
| 500 | kr.1.64736 | kr.823.68 |
| 1.000 | kr.1.53818 | kr.1,538.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.40326 | kr.4,209.78 |
| 6.000 | kr.1.33725 | kr.8,023.50 |
| 9.000 | kr.1.29379 | kr.11,644.11 |
| 15.000 | kr.1.26753 | kr.19,012.95 |
| 21.000 | kr.1.24610 | kr.26,168.10 |
| 30.000 | kr.1.22548 | kr.36,764.40 |
| 36.000 | kr.1.21570 | kr.43,765.20 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |


