
VPDD102G220J1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD102G220J1GV001ETR-ND - Tape & Reel (TR) 709-VPDD102G220J1GV001ECT-ND - Cut Tape (CT) 709-VPDD102G220J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD102G220J1GV001E |
Description | CAP CER 22PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD102G220J1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.062" W (3.18mm x 1.57mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A220JXGAT5Z | Vishay Vitramon | 3.778 | 720-VJ1206A220JXGAT5ZCT-ND | kr.8.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.49200 | kr.24.92 |
| 50 | kr.1.88680 | kr.94.34 |
| 100 | kr.1.70040 | kr.170.04 |
| 500 | kr.1.38656 | kr.693.28 |
| 1.000 | kr.1.28956 | kr.1,289.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.16979 | kr.3,509.37 |
| 6.000 | kr.1.11118 | kr.6,667.08 |
| 9.000 | kr.1.08182 | kr.9,736.38 |
| 15.000 | kr.1.04927 | kr.15,739.05 |
| 21.000 | kr.1.03024 | kr.21,635.04 |
| 30.000 | kr.1.01194 | kr.30,358.20 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |


