
VPCT501W102K1GV001T | |
|---|---|
DigiKey Part Number | 709-VPCT501W102K1GV001TTR-ND - Tape & Reel (TR) 709-VPCT501W102K1GV001TCT-ND - Cut Tape (CT) 709-VPCT501W102K1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPCT501W102K1GV001T |
Description | CAP CER 1000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VPCT102W102K1GV001E | Johanson Dielectrics Inc. | 13.055 | 709-VPCT102W102K1GV001ECT-ND | kr.3.65000 | Upgrade |
| 0805AC102KAT1A | KYOCERA AVX | 13.998 | 478-3998-1-ND | kr.5.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88800 | kr.8.88 |
| 50 | kr.0.63900 | kr.31.95 |
| 100 | kr.0.56300 | kr.56.30 |
| 500 | kr.0.43378 | kr.216.89 |
| 1.000 | kr.0.39397 | kr.393.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33437 | kr.1,337.48 |
| 8.000 | kr.0.31227 | kr.2,498.16 |
| 12.000 | kr.0.30119 | kr.3,614.28 |
| 20.000 | kr.0.28893 | kr.5,778.60 |
| 28.000 | kr.0.28176 | kr.7,889.28 |
| 40.000 | kr.0.27486 | kr.10,994.40 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |


