10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCT500W103K1GV001T

DigiKey Part Number
709-TDCT500W103K1GV001TTR-ND - Tape & Reel (TR)
709-TDCT500W103K1GV001TCT-ND - Cut Tape (CT)
709-TDCT500W103K1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCT500W103K1GV001T
Description
CAP CER 10000PF 50V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCT500W103K1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
±10%
Thickness (Max)
0.050" (1.27mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TDCT101W103K1GV001TJohanson Dielectrics Inc.500709-TDCT101W103K1GV001TCT-NDkr.1.08000Upgrade
08055C103KA12AKYOCERA AVX008055C103KA12A-NDkr.6.73625Direct
AU055C103KA76AKYOCERA AVX0AU055C103KA76A-NDkr.7.41392Direct
C0805C103K5RAC7210KEMET52.730399-C0805C103K5RAC7210CT-NDkr.0.70000Direct
C0805C103K5RACTMKEMET5.137399-C0805C103K5RAC7025CT-NDkr.0.82000Direct
In-Stock: 2.338
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.56400kr.5.64
50kr.0.39820kr.19.91
100kr.0.34740kr.34.74
500kr.0.26172kr.130.86
1.000kr.0.23534kr.235.34
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250