
TDCP500G102J1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCP500G102J1GV001TTR-ND - Tape & Reel (TR) 709-TDCP500G102J1GV001TCT-ND - Cut Tape (CT) 709-TDCP500G102J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDCP500G102J1GV001T |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCP500G102J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.89mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102J5GACTU | KEMET | 650.871 | 399-C0603C102J5GACTUCT-ND | kr.0.63000 | Direct |
| C1608C0G1H102J080AA | TDK | 18.073 | 445-1293-1-ND | kr.0.89000 | Direct |
| C1608NP01H102J080AA | TDK | 31.911 | 445-14055-1-ND | kr.1.33000 | Direct |
| CC0603JRNPO9BN102 | YAGEO | 52.334 | 311-1423-1-ND | kr.0.63000 | Direct |
| CL10C102JB8NFNC | Samsung Electro-Mechanics | 276.876 | 1276-2170-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.11000 | kr.11.10 |
| 50 | kr.0.80900 | kr.40.45 |
| 100 | kr.0.71710 | kr.71.71 |
| 500 | kr.0.56084 | kr.280.42 |
| 1.000 | kr.0.51272 | kr.512.72 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

