
SCEF502W472K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCEF502W472K4GV001ETR-ND - Tape & Reel (TR) 709-SCEF502W472K4GV001ECT-ND - Cut Tape (CT) 709-SCEF502W472K4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCEF502W472K4GV001E |
Description | CAP CER 4700PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCEF502W472K4GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.225" L x 0.200" W (5.72mm x 5.08mm) |
Tolerance ±10% | Thickness (Max) 0.150" (3.81mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.84000 | kr.23.84 |
| 10 | kr.16.83900 | kr.168.39 |
| 50 | kr.14.04180 | kr.702.09 |
| 100 | kr.13.17710 | kr.1,317.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.71392 | kr.5,856.96 |
| 1.000 | kr.11.26079 | kr.11,260.79 |
| 1.500 | kr.11.03384 | kr.16,550.76 |
| 2.500 | kr.10.78216 | kr.26,955.40 |
| 3.500 | kr.10.63501 | kr.37,222.53 |
| 5.000 | kr.10.49344 | kr.52,467.20 |
| Unit Price without VAT: | kr.23.84000 |
|---|---|
| Unit Price with VAT: | kr.29.80000 |

