502R30W681KF3E-****-SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCED502W681K4GV001E

DigiKey Part Number
709-SCED502W681K4GV001ETR-ND - Tape & Reel (TR)
709-SCED502W681K4GV001ECT-ND - Cut Tape (CT)
709-SCED502W681K4GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCED502W681K4GV001E
Description
CAP CER 680PF 250VAC X7R 2211
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCED502W681K4GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
Y2
Applications
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.225" L x 0.110" W (5.72mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.115" (2.92mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.671
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.64000kr.8.64
10kr.5.67600kr.56.76
50kr.4.49180kr.224.59
100kr.4.12740kr.412.74
500kr.3.51126kr.1,755.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.32072kr.3,320.72
2.000kr.3.16379kr.6,327.58
3.000kr.3.08523kr.9,255.69
5.000kr.2.99810kr.14,990.50
7.000kr.2.94716kr.20,630.12
10.000kr.2.89817kr.28,981.70
12.000kr.2.87494kr.34,499.28
Manufacturers Standard Package
Unit Price without VAT:kr.8.64000
Unit Price with VAT:kr.10.80000