
SCDP302W471K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCDP302W471K4GV001ETR-ND - Tape & Reel (TR) 709-SCDP302W471K4GV001ECT-ND - Cut Tape (CT) 709-SCDP302W471K4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCDP302W471K4GV001E |
Description | CAP CER 470PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCDP302W471K4GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.080" W (4.70mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.63800 | kr.46.38 |
| 50 | kr.3.63660 | kr.181.83 |
| 100 | kr.3.32630 | kr.332.63 |
| 500 | kr.2.80318 | kr.1,401.59 |
| 1.000 | kr.2.64134 | kr.2,641.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.50812 | kr.5,016.24 |
| 4.000 | kr.2.39845 | kr.9,593.80 |
| 6.000 | kr.2.34352 | kr.14,061.12 |
| 10.000 | kr.2.28262 | kr.22,826.20 |
| 14.000 | kr.2.24701 | kr.31,458.14 |
| 20.000 | kr.2.21276 | kr.44,255.20 |
| 24.000 | kr.2.19652 | kr.52,716.48 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

