Direct

SCDP302W331K4GF001E | |
|---|---|
DigiKey Part Number | 709-SCDP302W331K4GF001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCDP302W331K4GF001E |
Description | CAP CER 330PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCDP302W331K4GF001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings X2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.185" L x 0.080" W (4.70mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.085" (2.16mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCDP502W331K4GF001E | Johanson Dielectrics Inc. | 0 | 709-SCDP502W331K4GF001ETR-ND | kr.3.00643 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.69184 | kr.5,383.68 |
| Unit Price without VAT: | kr.2.69184 |
|---|---|
| Unit Price with VAT: | kr.3.36480 |


