SCDP302W102K4GV001E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: kr.0.42648
Datasheet
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCDP302W102K4GV001E

DigiKey Part Number
709-SCDP302W102K4GV001ETR-ND - Tape & Reel (TR)
709-SCDP302W102K4GV001ECT-ND - Cut Tape (CT)
709-SCDP302W102K4GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCDP302W102K4GV001E
Description
CAP CER 1000PF 250VAC X7R 1808
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCDP302W102K4GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X2
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.185" L x 0.080" W (4.70mm x 2.03mm)
Tolerance
±10%
Thickness (Max)
0.085" (2.16mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCDP302W102K4GF001EJohanson Dielectrics Inc.0709-SCDP302W102K4GF001ETR-NDkr.0.42648Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.4.60300kr.46.03
50kr.3.59860kr.179.93
100kr.3.28980kr.328.98
500kr.2.76678kr.1,383.39
1.000kr.2.60511kr.2,605.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.47203kr.4,944.06
4.000kr.2.36249kr.9,449.96
6.000kr.2.30760kr.13,845.60
10.000kr.2.24678kr.22,467.80
14.000kr.2.21121kr.30,956.94
20.000kr.2.17698kr.43,539.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000