SCDP302N471K4GF001E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: kr.3.46161
Datasheet
470 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCDP302N471K4GF001E

DigiKey Part Number
709-SCDP302N471K4GF001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCDP302N471K4GF001E
Description
CAP CER 470PF 250V C0G 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCDP302N471K4GF001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
X2
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.185" L x 0.080" W (4.70mm x 2.03mm)
Voltage - Rated
Thickness (Max)
0.085" (2.16mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCDP302G471K4GV001EJohanson Dielectrics Inc.0709-SCDP302G471K4GV001ETR-NDkr.3.46161Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.14884kr.2,297.68
Manufacturers Standard Package
Unit Price without VAT:kr.1.14884
Unit Price with VAT:kr.1.43605