
S-TAN-X5R | |
|---|---|
DigiKey Part Number | 709-1221-ND |
Manufacturer | |
Manufacturer Product Number | S-TAN-X5R |
Description | CAP KIT CERAMIC 1UF-100UF 590PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1µF ~ 100µF 6.3 ~ 25V Surface Mount, MLCC 590 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Johanson Dielectrics Inc. | Voltage - Rated 6.3 ~ 25V |
Series | Tolerance ±10%, ±20% |
Packaging Case | Applications SMPS Filtering |
Part Status Discontinued at DigiKey | Quantity 590 Pieces (Assorted Per Value) |
Kit Type Ceramic | Packages Included 0402 ~ 1210 (1005 ~ 3225 Metric) |
Capacitance Range 1µF ~ 100µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.380.44333 | kr.1,141.33 |
| Unit Price without VAT: | kr.380.44333 |
|---|---|
| Unit Price with VAT: | kr.475.55416 |
| Part Number | Description | Quantity |
|---|---|---|
| TCCT160X106K1GV001E | CAP CER 10UF 16V X5R 0805 | 25 |
| TCDD250X106K1GV001E | CAP CER 10UF 25V X5R 1206 | 20 |
| TCCT6R3X106K1GV001E | CAP CER 10UF 6.3V X5R 0805 | 25 |
| TCDD160X475K1GV001E | CAP CER 4.7UF 16V X5R 1206 | 20 |
| TCDD6R3X335K1GV001E | CAP CER 3.3UF 6.3V X5R 1206 | 20 |

