
S-0402 | |
|---|---|
DigiKey Part Number | 709-S-0402-ND |
Manufacturer | |
Manufacturer Product Number | S-0402 |
Description | CAP KIT CER 1PF-0.22UF 1400PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1pF ~ 0.22µF 6.3 ~ 50V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each) |
Datasheet | Datasheet |
EDA/CAD Models | S-0402 Models |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Johanson Dielectrics Inc. | Voltage - Rated 6.3 ~ 50V |
Packaging Case | Tolerance ±0.25pF, ±5%, ±10%, -20%, +80% |
Part Status Obsolete | Applications General Purpose |
Kit Type Ceramic | Quantity 1400 Pieces (28 Values - 50 Each) |
Capacitance Range 1pF ~ 0.22µF | Packages Included 0402 (1005 Metric) |
| Part Number | Description | Quantity |
|---|---|---|
| TDCF160W223K1GV001T | CAP CER 0.022UF 16V X7R 0402 | 50 |
| TDCF500W102K1GV001T | CAP CER 1000PF 50V X7R 0402 | 50 |
| TDCF500G330J1GV001T | CAP CER 33PF 50V C0G/NP0 0402 | 50 |
| TDCF500G220J1GV001T | CAP CER 22PF 50V C0G/NP0 0402 | 50 |
| TDCF500W222K1GV001T | CAP CER 2200PF 50V X7R 0402 | 50 |

