
EMDR101W474M1GF001E | |
|---|---|
DigiKey Part Number | 709-EMDR101W474M1GF001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMDR101W474M1GF001E |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMDR101W474M1GF001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y), Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.174" L x 0.125" W (4.42mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.75200 | kr.11,752.00 |
| Unit Price without VAT: | kr.11.75200 |
|---|---|
| Unit Price with VAT: | kr.14.69000 |

