0.015 µF Feed Through Capacitor 500V 1410 (3524 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMDK501W153M1GF001E

DigiKey Part Number
709-EMDK501W153M1GF001ETR-ND - Tape & Reel (TR)
709-EMDK501W153M1GF001ECT-ND - Cut Tape (CT)
709-EMDK501W153M1GF001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMDK501W153M1GF001E
Description
CAP PASSTHRU 0.015UF 500V 1410
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.015 µF Feed Through Capacitor 500V 1410 (3524 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMDK501W153M1GF001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
500V
Manufacturer
Johanson Dielectrics Inc.
Operating Temperature
-55°C ~ 125°C
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1410 (3524 Metric)
Type
Pass Through
Size / Dimension
0.140" L x 0.098" W (3.56mm x 2.49mm)
Capacitance
0.015 µF
Height (Max)
0.070" (1.78mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
10kr.5.57300kr.55.73
50kr.4.40000kr.220.00
100kr.4.03860kr.403.86
500kr.3.42804kr.1,714.02
1.000kr.3.23911kr.3,239.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.08356kr.6,167.12
4.000kr.2.95549kr.11,821.96
6.000kr.2.89134kr.17,348.04
10.000kr.2.82023kr.28,202.30
14.000kr.2.77864kr.38,900.96
20.000kr.2.73863kr.54,772.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.56000
Unit Price with VAT:kr.10.70000