
EMCP500W222M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP500W222M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP500W222M1GV001TCT-ND - Cut Tape (CT) 709-EMCP500W222M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP500W222M1GV001T |
Description | CAP PASSTHRU 2200PF 20% 50V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 50V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP500W222M1GV001T Models |
Category | Voltage - Rated 50V |
Manufacturer Johanson Dielectrics Inc. | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Type Pass Through | Size / Dimension 0.064" L x 0.035" W (1.63mm x 0.89mm) |
Capacitance 2200 pF | Height (Max) 0.026" (0.65mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMCP101W222M1GV001T | Johanson Dielectrics Inc. | 89.028 | 709-EMCP101W222M1GV001TCT-ND | kr.2.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.1.99100 | kr.19.91 |
| 50 | kr.1.49240 | kr.74.62 |
| 100 | kr.1.33840 | kr.133.84 |
| 500 | kr.1.07818 | kr.539.09 |
| 1.000 | kr.0.99785 | kr.997.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87747 | kr.3,509.88 |
| 8.000 | kr.0.83275 | kr.6,662.00 |
| 12.000 | kr.0.81035 | kr.9,724.20 |
| 20.000 | kr.0.78552 | kr.15,710.40 |
| 28.000 | kr.0.77101 | kr.21,588.28 |
| 40.000 | kr.0.75704 | kr.30,281.60 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |




