220 pF Feed Through Capacitor 100V 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP101W221M1GV001T

DigiKey Part Number
709-EMCP101W221M1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMCP101W221M1GV001T
Description
CAP PASSTHRU 220PF 20% 100V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 pF Feed Through Capacitor 100V 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
EMCP101W221M1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
100V
Manufacturer
Johanson Dielectrics Inc.
Operating Temperature
-55°C ~ 125°C
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric), 3 PC Pad
Type
Pass Through
Size / Dimension
0.064" L x 0.035" W (1.63mm x 0.89mm)
Capacitance
220 pF
Height (Max)
0.026" (0.65mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.87747kr.3,509.88
8.000kr.0.83275kr.6,662.00
12.000kr.0.81035kr.9,724.20
20.000kr.0.78552kr.15,710.40
28.000kr.0.77101kr.21,588.28
40.000kr.0.75704kr.30,281.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.87747
Unit Price with VAT:kr.1.09684