5.6 pF Feed Through Capacitor 100V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP101G5R6D1GV001T

DigiKey Part Number
709-EMCP101G5R6D1GV001TTR-ND - Tape & Reel (TR)
709-EMCP101G5R6D1GV001TCT-ND - Cut Tape (CT)
709-EMCP101G5R6D1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCP101G5R6D1GV001T
Description
CAP PASSTHRU 5.6PF 100V 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.6 pF Feed Through Capacitor 100V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCP101G5R6D1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
100V
Manufacturer
Johanson Dielectrics Inc.
Operating Temperature
-55°C ~ 125°C
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric)
Type
Pass Through
Size / Dimension
0.064" L x 0.035" W (1.63mm x 0.89mm)
Capacitance
5.6 pF
Height (Max)
0.026" (0.65mm)
Tolerance
±0.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.675
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.42200kr.24.22
50kr.1.83360kr.91.68
100kr.1.65160kr.165.16
500kr.1.34484kr.672.42
1.000kr.1.24999kr.1,249.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.10779kr.4,431.16
8.000kr.1.05494kr.8,439.52
12.000kr.1.02848kr.12,341.76
20.000kr.0.99913kr.19,982.60
28.000kr.0.98198kr.27,495.44
40.000kr.0.96547kr.38,618.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250