
EMCP101G470M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP101G470M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP101G470M1GV001TCT-ND - Cut Tape (CT) 709-EMCP101G470M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP101G470M1GV001T |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±20% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP101G470M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.064" L x 0.035" W (1.63mm x 0.89mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.66mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.16000 | kr.3.16 |
| 10 | kr.1.92900 | kr.19.29 |
| 50 | kr.1.44600 | kr.72.30 |
| 100 | kr.1.29650 | kr.129.65 |
| 500 | kr.1.04464 | kr.522.32 |
| 1.000 | kr.0.96679 | kr.966.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.85019 | kr.3,400.76 |
| 8.000 | kr.0.80686 | kr.6,454.88 |
| 12.000 | kr.0.78515 | kr.9,421.80 |
| 20.000 | kr.0.76110 | kr.15,222.00 |
| 28.000 | kr.0.74703 | kr.20,916.84 |
| 40.000 | kr.0.73350 | kr.29,340.00 |
| 48.000 | kr.0.72709 | kr.34,900.32 |
| Unit Price without VAT: | kr.3.16000 |
|---|---|
| Unit Price with VAT: | kr.3.95000 |


