10 pF Feed Through Capacitor 100V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP101G100M1GV001T

DigiKey Part Number
709-EMCP101G100M1GV001TTR-ND - Tape & Reel (TR)
709-EMCP101G100M1GV001TCT-ND - Cut Tape (CT)
709-EMCP101G100M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCP101G100M1GV001T
Description
CAP PASSTHRU 10PF 20% 100V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 pF Feed Through Capacitor 100V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCP101G100M1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
100V
Manufacturer
Johanson Dielectrics Inc.
Operating Temperature
-55°C ~ 125°C
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric)
Type
Pass Through
Size / Dimension
0.064" L x 0.035" W (1.63mm x 0.89mm)
Capacitance
10 pF
Height (Max)
0.026" (0.65mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.904
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.1.99100kr.19.91
50kr.1.49240kr.74.62
100kr.1.33840kr.133.84
500kr.1.07818kr.539.09
1.000kr.0.99785kr.997.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.87747kr.3,509.88
8.000kr.0.83275kr.6,662.00
12.000kr.0.81035kr.9,724.20
20.000kr.0.78552kr.15,710.40
28.000kr.0.77101kr.21,588.28
40.000kr.0.75704kr.30,281.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500