1000 pF Feed Through Capacitor 50V 0402 (1005 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCF500W102M1GV001T

DigiKey Part Number
709-EMCF500W102M1GV001TTR-ND - Tape & Reel (TR)
709-EMCF500W102M1GV001TCT-ND - Cut Tape (CT)
709-EMCF500W102M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCF500W102M1GV001T
Description
CAP PASSTHRU 1000PF 20% 50V 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF Feed Through Capacitor 50V 0402 (1005 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
EMCF500W102M1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
50V
Manufacturer
Johanson Dielectrics Inc.
Operating Temperature
-55°C ~ 125°C
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric), 3 PC Pad
Type
Pass Through
Size / Dimension
0.045" L x 0.025" W (1.14mm x 0.64mm)
Capacitance
1000 pF
Height (Max)
0.020" (0.50mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73.338
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.36300kr.13.63
50kr.1.00040kr.50.02
100kr.0.88950kr.88.95
500kr.0.70172kr.350.86
1.000kr.0.64389kr.643.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55719kr.2,228.76
8.000kr.0.52499kr.4,199.92
12.000kr.0.50887kr.6,106.44
20.000kr.0.49100kr.9,820.00
28.000kr.0.48055kr.13,455.40
40.000kr.0.47051kr.18,820.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000