
EMCF500G470M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCF500G470M1GV001TTR-ND - Tape & Reel (TR) 709-EMCF500G470M1GV001TCT-ND - Cut Tape (CT) 709-EMCF500G470M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCF500G470M1GV001T |
Description | CAP PASSTHRU 47PF 20% 50V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF Feed Through Capacitor 50V 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMCF500G470M1GV001T Models |
Category | Voltage - Rated 50V |
Manufacturer Johanson Dielectrics Inc. | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric), 3 PC Pad |
Type Pass Through | Size / Dimension 0.045" L x 0.025" W (1.14mm x 0.64mm) |
Capacitance 47 pF | Height (Max) 0.020" (0.50mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.11100 | kr.21.11 |
| 50 | kr.1.58380 | kr.79.19 |
| 100 | kr.1.42270 | kr.142.27 |
| 500 | kr.1.14970 | kr.574.85 |
| 1.000 | kr.1.06537 | kr.1,065.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.93902 | kr.3,756.08 |
| 8.000 | kr.0.89206 | kr.7,136.48 |
| 12.000 | kr.0.86855 | kr.10,422.60 |
| 20.000 | kr.0.84248 | kr.16,849.60 |
| 28.000 | kr.0.82724 | kr.23,162.72 |
| 40.000 | kr.0.81257 | kr.32,502.80 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |


