
EMDF501W103M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMDF501W103M1GV001ETR-ND - Tape & Reel (TR) 709-EMDF501W103M1GV001ECT-ND - Cut Tape (CT) 709-EMDF501W103M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMDF501W103M1GV001E |
Description | CAP CER 10000PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMDF501W103M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.125" L x 0.098" W (3.18mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.79000 | kr.9.79 |
| 10 | kr.5.83000 | kr.58.30 |
| 50 | kr.4.64260 | kr.232.13 |
| 500 | kr.4.08090 | kr.2,040.45 |
| 1.000 | kr.3.86893 | kr.3,868.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.02400 | kr.6,048.00 |
| Unit Price without VAT: | kr.9.79000 |
|---|---|
| Unit Price with VAT: | kr.12.23750 |


