0.47 µF Feed Through Capacitor 50V 1812 (4532 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMDR500W474M1GV001E

DigiKey Part Number
709-EMDR500W474M1GV001ETR-ND - Tape & Reel (TR)
709-EMDR500W474M1GV001ECT-ND - Cut Tape (CT)
709-EMDR500W474M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMDR500W474M1GV001E
Description
CAP PASSTHRU 0.47UF 20% 50V 1812
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF Feed Through Capacitor 50V 1812 (4532 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
EMDR500W474M1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
50V
Manufacturer
Johanson Dielectrics Inc.
Operating Temperature
-55°C ~ 125°C
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1812 (4532 Metric), 3 PC Pad
Type
Pass Through
Size / Dimension
0.140" L x 0.494" W (3.56mm x 12.55mm)
Capacitance
0.47 µF
Height (Max)
0.090" (2.29mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.178
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.14000kr.14.14
10kr.9.59200kr.95.92
50kr.7.78420kr.389.21
100kr.7.22630kr.722.63
500kr.6.28332kr.3,141.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.99136kr.5,991.36
2.000kr.5.75095kr.11,501.90
3.000kr.5.63053kr.16,891.59
5.000kr.5.49703kr.27,485.15
7.000kr.5.41898kr.37,932.86
10.000kr.5.34384kr.53,438.40
Manufacturers Standard Package
Unit Price without VAT:kr.14.14000
Unit Price with VAT:kr.17.67500