
ZT-PSB-24W | |
|---|---|
DigiKey Part Number | 289-1243-ND |
Manufacturer | |
Manufacturer Product Number | ZT-PSB-24W |
Description | LED LAMP REPLACEMNT 24V WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool Telephone Slide Standard 24V T- 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | 24PSB | |
Size / Dimension | T- 2 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Telephone Slide Standard | |
Color | White, Cool | |
Millicandela Rating | 500mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.85000 | kr.54.85 |
| 25 | kr.38.26440 | kr.956.61 |
| 100 | kr.34.17660 | kr.3,417.66 |
| 500 | kr.30.85428 | kr.15,427.14 |
| 1.000 | kr.29.77581 | kr.29,775.81 |
| 2.000 | kr.28.86426 | kr.57,728.52 |
| Unit Price without VAT: | kr.54.85000 |
|---|---|
| Unit Price with VAT: | kr.68.56250 |


