
LE-BA9S-6W | |
---|---|
DigiKey Part Number | LE-BA9S-6W-ND |
Manufacturer | |
Manufacturer Product Number | LE-BA9S-6W |
Description | LED BAYONET 6V 20A WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Bayonet 6V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | - | |
Wavelength | 464nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Base Type | Bayonet | |
Color | White | |
Millicandela Rating | 13000mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.61.50000 | kr.61.50 |
25 | kr.43.24360 | kr.1,081.09 |
100 | kr.38.74240 | kr.3,874.24 |
500 | kr.35.08646 | kr.17,543.23 |
1.000 | kr.33.90016 | kr.33,900.16 |
Unit Price without VAT: | kr.61.50000 |
---|---|
Unit Price with VAT: | kr.76.87500 |