
LE-0509-02W | |
---|---|
DigiKey Part Number | LE-0509-02W-ND |
Manufacturer | |
Manufacturer Product Number | LE-0509-02W |
Description | LED T-3.25 24V WEDGE WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Wedge 24V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Wedge | |
Color | White | |
Millicandela Rating | 6200mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.56000 | kr.18.56 |
10 | kr.13.47800 | kr.134.78 |
100 | kr.10.46660 | kr.1,046.66 |
500 | kr.9.14292 | kr.4,571.46 |
1.000 | kr.8.71162 | kr.8,711.62 |
2.000 | kr.8.34650 | kr.16,693.00 |
5.000 | kr.7.94872 | kr.39,743.60 |
Unit Price without VAT: | kr.18.56000 |
---|---|
Unit Price with VAT: | kr.23.20000 |