
8099SBP | |
|---|---|
DigiKey Part Number | 8099SBP-ND |
Manufacturer | |
Manufacturer Product Number | 8099SBP |
Description | LAMP INCAND RT-1 SPEC BI-PIN 18V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 18V Round with Domed Top RT-1 Radial - Special Bi-Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 18V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Radial - Special Bi-Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.64000 | kr.11.64 |
| 10 | kr.8.30800 | kr.83.08 |
| 100 | kr.6.30850 | kr.630.85 |
| 500 | kr.5.42448 | kr.2,712.24 |
| 1.000 | kr.5.13590 | kr.5,135.90 |
| 2.000 | kr.4.89143 | kr.9,782.86 |
| 5.000 | kr.4.62482 | kr.23,124.10 |
| 10.000 | kr.4.45887 | kr.44,588.70 |
| Unit Price without VAT: | kr.11.64000 |
|---|---|
| Unit Price with VAT: | kr.14.55000 |

