
222 | |
|---|---|
DigiKey Part Number | 222JK-ND |
Manufacturer | |
Manufacturer Product Number | 222 |
Description | LAMP INCAND RTL-3 MINI SCRW 2.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 2.3V Round with Domed Top RTL-3 Miniature Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 2.3V | |
Lens Style | Round with Domed Top | |
Lens Size | RTL-3 | |
Lead Style | Miniature Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.2.59940 | kr.259.94 |
| Unit Price without VAT: | kr.2.59940 |
|---|---|
| Unit Price with VAT: | kr.3.24925 |


