T-3 1/4 Glass Wedge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158

DigiKey Part Number
158-ND
Manufacturer
Manufacturer Product Number
158
Description
LAMP INCAND RT-3.25 WEDGE 14V
Customer Reference
Detailed Description
Incandescent Lamp Clear 14V Round with Domed Top RT-3 1/4 Wedge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Incandescent
Color
Clear
Voltage Rating
14V
MSCP (Mean Spherical Candle Power)
2.0
Lens Style
Round with Domed Top
Lens Size
RT-3 1/4
Lead Style
Wedge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.