
11 | |
---|---|
DigiKey Part Number | 11JK-ND |
Manufacturer | |
Manufacturer Product Number | 11 |
Description | LAMP INCAND RT-1.75 WEDGE 2.5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 2.5V Round with Domed Top RT-1 3/4 Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 2.5V | |
MSCP (Mean Spherical Candle Power) | 0.2 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Wedge |