
JYSMTB4411 | |
|---|---|
DigiKey Part Number | 5101-JYSMTB4411TR-ND - Tape & Reel (TR) 5101-JYSMTB4411CT-ND - Cut Tape (CT) 5101-JYSMTB4411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JYSMTB4411 |
Description | VIBRATION BRUSHED ERM SMD DC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM (Haptic) 14000 RPM 2.7VDC |
Datasheet | Datasheet |
Category | Motor Type Brushed |
Manufacturer JIE YI ELECTRONICS LIMITED | Voltage - Rated 2.7VDC |
Series | RPM 14000 RPM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Shaft and Bearing 0.148" (3.75mm) |
Part Status Active | Termination Style Solder Tab |
Type DC Motor | Operating Temperature -30°C ~ 70°C |
Function Vibration, ERM (Haptic) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 5 | kr.14.53200 | kr.72.66 |
| 10 | kr.14.01800 | kr.140.18 |
| 25 | kr.13.35720 | kr.333.93 |
| 50 | kr.12.88040 | kr.644.02 |
| 100 | kr.12.42010 | kr.1,242.01 |
| 250 | kr.11.83680 | kr.2,959.20 |
| 500 | kr.11.41402 | kr.5,707.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.32996 | kr.11,329.96 |
| 2.000 | kr.10.92525 | kr.21,850.50 |
| 3.000 | kr.10.69526 | kr.32,085.78 |
| 5.000 | kr.10.41232 | kr.52,061.60 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |







