
JGDA200LPMR-S3 | |
|---|---|
DigiKey Part Number | 2045-JGDA200LPMR-S3-ND |
Manufacturer | |
Manufacturer Product Number | JGDA200LPMR-S3 |
Description | MULTI RATIO DUAL PART PNEUMATIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Pneumatic | |
Capacity | 200mL | |
Pressure Range | 100PSI ~ 145PSI | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Dual Adhesive Cartridges | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,495.44000 | kr.2,495.44 |
| Unit Price without VAT: | kr.2,495.44000 |
|---|---|
| Unit Price with VAT: | kr.3,119.30000 |

