
JGDA200LP | |
|---|---|
DigiKey Part Number | 2045-JGDA200LP-ND |
Manufacturer | |
Manufacturer Product Number | JGDA200LP |
Description | DUAL 200MLGUN DEDICATED 1:1 RATI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dispensing Gun Pneumatic 200mL 100PSI ~ 145PSI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Pneumatic | |
Capacity | 200mL | |
Pressure Range | 100PSI ~ 145PSI | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Dual Adhesive Cartridges | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,699.19000 | kr.2,699.19 |
| Unit Price without VAT: | kr.2,699.19000 |
|---|---|
| Unit Price with VAT: | kr.3,373.98750 |

