
JGD1000-3 | |
|---|---|
DigiKey Part Number | 2045-JGD1000-3-ND |
Manufacturer | |
Manufacturer Product Number | JGD1000-3 |
Description | SOLDER MASK DISPENSER 1GALLON TA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bulk Dispensing System | |
Operating Mode | Pneumatic | |
Capacity | 1Gal | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Bulk Solder Mask | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,374.55000 | kr.8,374.55 |
| Unit Price without VAT: | kr.8,374.55000 |
|---|---|
| Unit Price with VAT: | kr.10,468.18750 |

