
JG50CC-LL-NP | |
---|---|
DigiKey Part Number | 2045-JG50CC-LL-NP-ND |
Manufacturer | |
Manufacturer Product Number | JG50CC-LL-NP |
Description | 50CC NONCALIBRATED MANUAL LUER L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Syringe, Manual | |
Tip Type | Luer Lock | |
Capacity | 50cc | |
Features | Measurement Scale | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.10.46656 | kr.10,466.56 |
Unit Price without VAT: | kr.10.46656 |
---|---|
Unit Price with VAT: | kr.13.08320 |