
JG50A-BLL-ESD | |
---|---|
DigiKey Part Number | 2045-JG50A-BLL-ESD-ND |
Manufacturer | |
Manufacturer Product Number | JG50A-BLL-ESD |
Description | 50/55CC ESD BLACK LUER LOCK AIR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Luer Lock | |
Capacity | 5cc | |
Inner Diameter | 0.478" (12.14mm) | |
Outer Diameter | 0.553" (14.05mm) | |
Length | 3.079" (78.21mm) | |
Color | Black | |
Features | ESD Safe | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.19.45980 | kr.1,945.98 |
Unit Price without VAT: | kr.19.45980 |
---|---|
Unit Price with VAT: | kr.24.32475 |