
JG50A-15S | |
---|---|
DigiKey Part Number | 2045-JG50A-15S-ND |
Manufacturer | |
Manufacturer Product Number | JG50A-15S |
Description | 50CC AIR BARREL BLACK RUBBER STO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Luer Lock | |
Capacity | 50cc | |
Color | Black | |
Features | ESD Safe | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.291.65000 | kr.291.65 |
Unit Price without VAT: | kr.291.65000 |
---|---|
Unit Price with VAT: | kr.364.56250 |