
JG3A-BLL-UVB | |
|---|---|
DigiKey Part Number | 2045-JG3A-BLL-UVB-ND |
Manufacturer | |
Manufacturer Product Number | JG3A-BLL-UVB |
Description | 3CC BLACK UV LUER LOCK AIR BARRE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe, Air Operated 3cc Black |
Datasheet | Datasheet |
Category | Capacity 3cc |
Manufacturer Jensen Global Inc. | Inner Diameter 0.372" (9.45mm) |
Packaging Bag | Outer Diameter 0.453" (11.50mm) |
Part Status Active | Length 2.950" (74.93mm) |
Type Syringe, Air Operated | Color Black |
Tip Type Luer Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.4.42910 | kr.442.91 |
| Unit Price without VAT: | kr.4.42910 |
|---|---|
| Unit Price with VAT: | kr.5.53638 |

