
JG20-1.25HPTTX | |
|---|---|
DigiKey Part Number | 2045-JG20-1.25HPTTX-ND |
Manufacturer | |
Manufacturer Product Number | JG20-1.25HPTTX |
Description | 20G 1.25" HIGH PRECISION TAPER T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pink |
Datasheet | Datasheet |
Category | Tip Type Tapered |
Manufacturer Jensen Global Inc. | Gauge 20 |
Series | Color Pink |
Packaging Box | Number of Pieces 50 |
Part Status Active | Base Product Number |
Type Dispenser Needle, Tip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.259.75000 | kr.259.75 |
| 5 | kr.235.70800 | kr.1,178.54 |
| 10 | kr.226.05300 | kr.2,260.53 |
| 25 | kr.213.89640 | kr.5,347.41 |
| 50 | kr.205.13700 | kr.10,256.85 |
| 100 | kr.196.73720 | kr.19,673.72 |
| Unit Price without VAT: | kr.259.75000 |
|---|---|
| Unit Price with VAT: | kr.324.68750 |


