Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG20-1.0

DigiKey Part Number
2045-JG20-1.0-ND
Manufacturer
Manufacturer Product Number
JG20-1.0
Description
20G 1" IT SER TIP ID .025"1000PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Gauge
20
Manufacturer
Jensen Global Inc.
Outer Diameter
0.036" (0.91mm)
Series
Inner Diameter
0.025" (0.64mm)
Packaging
Bag
Color
Yellow
Part Status
Active
Number of Pieces
1000
Type
Dispenser Needle, Tip
Base Product Number
Tip Type
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.763.27000kr.763.27
Manufacturers Standard Package
Unit Price without VAT:kr.763.27000
Unit Price with VAT:kr.954.08750