
JG16-0.5HPX | |
|---|---|
DigiKey Part Number | 2045-JG16-0.5HPX-ND |
Manufacturer | |
Manufacturer Product Number | JG16-0.5HPX |
Description | 16G 0.5" HP SERIES TIP ID .047" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray |
Datasheet | Datasheet |
Category | Type Dispenser Needle, Tip |
Manufacturer Jensen Global Inc. | Gauge 16 |
Series | Color Gray |
Packaging Box | Number of Pieces 50 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.21000 | kr.208.21 |
| Unit Price without VAT: | kr.208.21000 |
|---|---|
| Unit Price with VAT: | kr.260.26250 |

