
JG12-1.5HPX | |
|---|---|
DigiKey Part Number | 2045-JG12-1.5HPX-ND |
Manufacturer | |
Manufacturer Product Number | JG12-1.5HPX |
Description | 50PC 12G 1.5" HP SERIES TIP ID . |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 12 | |
Outer Diameter | 0.109" (2.77mm) | |
Inner Diameter | 0.089" (2.26mm) | |
Color | Blue | |
Number of Pieces | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.319.87000 | kr.319.87 |
| 5 | kr.290.29200 | kr.1,451.46 |
| 10 | kr.278.40600 | kr.2,784.06 |
| 25 | kr.263.43160 | kr.6,585.79 |
| 50 | kr.252.64520 | kr.12,632.26 |
| 100 | kr.243.68000 | kr.24,368.00 |
| Unit Price without VAT: | kr.319.87000 |
|---|---|
| Unit Price with VAT: | kr.399.83750 |

