
JCE605NR4WM | |
|---|---|
DigiKey Part Number | 4034-JCE605NR4WM-ND |
Manufacturer | |
Manufacturer Product Number | JCE605NR4WM |
Description | GNSS+NR MIMO4+V2X MIMO ANTENNA W |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Beidou, Galileo, GLONASS, GNSS, GPS, V2X Module Fakra Screw Mount |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer JC Antenna | VSWR 2, 2.5, 3 |
Packaging Box | Gain 4dBi, 4dBi, 4dBi, 4dBi |
Part Status Active | Features LNA |
RF Family/Standard Cellular, Navigation | Termination Fakra |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 829MHz, 2.2GHz, 3.35GHz, 5.9GHz | Mounting Type Screw Mount |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.9GHz ~ 3.8GHz, 5.85GHz ~ 5.95GHz | Height (Max) 3.346" (85.00mm) |
Antenna Type Module | Applications 5G, Beidou, Galileo, GLONASS, GNSS, GPS, V2X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,249.24000 | kr.2,249.24 |
| 10 | kr.1,944.14800 | kr.19,441.48 |
| 25 | kr.1,867.99240 | kr.46,699.81 |
| Unit Price without VAT: | kr.2,249.24000 |
|---|---|
| Unit Price with VAT: | kr.2,811.55000 |

