Q 50,0-JXS11-10-10/20-T1-FU-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 2.365
Unit Price: kr.5.14000
Datasheet

Similar


Jauch Quartz
In Stock: 279
Unit Price: kr.5.14000
Datasheet
50 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 50,0-JXS11-10-10/20-T1-FU-LF

DigiKey Part Number
1908-Q500-JXS11-10-10/20-T1-FU-LFTR-ND - Tape & Reel (TR)
1908-Q500-JXS11-10-10/20-T1-FU-LFCT-ND - Cut Tape (CT)
1908-Q500-JXS11-10-10/20-T1-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 50,0-JXS11-10-10/20-T1-FU-LF
Description
CRYSTAL 50.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (1.6x1.2)
Frequency
50 MHz
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.016" (0.40mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 50,0-JXS11-12-10/20-T1-FU-LFJauch Quartz2.3651908-Q500-JXS11-12-10/20-T1-FU-LFCT-NDkr.5.14000Similar
Q 50,0-JXS11-8-10/20-T1-FU-LFJauch Quartz2791908-Q500-JXS11-8-10/20-T1-FU-LFCT-NDkr.5.14000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.36984kr.3,369.84
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250